JS1200AAQ

DigiKey Part Number
EG4357TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JS1200AAQ
Description
SWITCH NAVIGATION DGTL 20MA 15V
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Navigation Switch, 2 - Axis
Actuator Type
Plunger for Cap
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
20mA (DC)
Voltage Rating - DC
15 V
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Operating Force
320gf