Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.39000 | ¥73.90 |
25 | ¥6.90400 | ¥172.60 |
100 | ¥5.99490 | ¥599.49 |
250 | ¥5.45480 | ¥1,363.70 |
500 | ¥5.05708 | ¥2,528.54 |
1,000 | ¥4.68775 | ¥4,687.75 |
2,500 | ¥4.26160 | ¥10,654.00 |
5,000 | ¥3.97748 | ¥19,887.40 |