ACCF032 | ||
---|---|---|
DigiKey Part Number | ACCF032-ND | |
Manufacturer | ||
Manufacturer Product Number | ACCF032 | |
Description | PUSHBUTTON FULL BOOT CLEAR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | PR1 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.512" (13.00mm) Height | |
Actuator Diameter | - | |
Color | Clear | |
Material | PVC | |
Operating Temperature | - | |
Ingress Protection | - |
Resource Type | Link |
---|---|
Video File | Additional Requirements for Selecting a Switch How Does the Switch Attach to your Product How Many Poles do you need? |
Environmental Information | E-Switch RoHS 3 Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.06400 | ¥30.64 |
25 | ¥2.99640 | ¥74.91 |
50 | ¥2.93260 | ¥146.63 |
100 | ¥2.86950 | ¥286.95 |
Attribute | Description |
---|---|
Other Names | Q5957607A ACC-F03-2 |
Standard Package | 1 |