ACC-F02-1-L | ||
---|---|---|
DigiKey Part Number | 141-ACC-F02-1-L-ND | |
Manufacturer | ||
Manufacturer Product Number | ACC-F02-1-L | |
Description | ROCKER BOOT CLEAR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | RB2 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.441" L x 1.154" W x 0.449" H (36.60mm x 29.30mm x 11.40mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | PVC | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.05000 | ¥5.05 |
10 | ¥4.83300 | ¥48.33 |
200 | ¥4.53505 | ¥907.01 |
1,000 | ¥3.22479 | ¥3,224.79 |
5,000 | ¥3.02326 | ¥15,116.30 |