RMB | USD

cms-photo-not-available

300SP1J1GRYM7RE

Digi-Key Part Number
300SP1J1GRYM7RE-ND
Manufacturer
E-Switch
Manufacturer Product Number
300SP1J1GRYM7RE
Supplier
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) Through Hole, Right Angle, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Gray
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
E101J1AV2BE2C&K339CKN2071-ND¥60.90000Similar