100SP1T2B4M6RE | ||
---|---|---|
DigiKey Part Number | EG2363-ND | |
Manufacturer | ||
Manufacturer Product Number | 100SP1T2B4M6RE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 100SP1T2B4M6RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 100 Series Datasheet |
Product Training Modules | |
Video File | Additional Requirements for Selecting a Switch What Electrical Ratings do You Need? What Switch do You Need? |
Environmental Information | E-Switch RoHS 3 Cert |
CAD Models | 100SP1T2B4M6RE Models |
HTML Datasheet | 100SP1T2B4M6RE Drawing |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
54 | ¥27.53611 | ¥1,486.95 |
108 | ¥26.09398 | ¥2,818.15 |
1,026 | ¥21.91315 | ¥22,482.89 |
Attribute | Description |
---|---|
Other Names | T110009 EG2363 |
Standard Package | 54 |