100AWSP1T1B4M2RE | ||
---|---|---|
DigiKey Part Number | EG2432-ND | |
Manufacturer | ||
Manufacturer Product Number | 100AWSP1T1B4M2RE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 100AWSP1T1B4M2RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.98000 | ¥33.98 |
10 | ¥30.33200 | ¥303.32 |
540 | ¥23.07430 | ¥12,460.12 |
1,080 | ¥22.05837 | ¥23,823.04 |