AA-NIMH-DURACELL | ||
---|---|---|
DigiKey Part Number | 3046-AA-NIMH-DURACELL-ND | |
Manufacturer | ||
Manufacturer Product Number | AA-NIMH-DURACELL | |
Description | BATTERY NIMH 1.35V 2.5AH AA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | AA 1.35 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Resource Type | Link |
---|---|
Datasheets | AA 2500mAh |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8507.50.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.76000 | ¥38.76 |
10 | ¥32.06100 | ¥320.61 |
50 | ¥28.15460 | ¥1,407.73 |
100 | ¥26.43350 | ¥2,643.35 |
400 | ¥24.55638 | ¥9,822.55 |
800 | ¥23.14868 | ¥18,518.94 |
1,200 | ¥21.89740 | ¥26,276.88 |
2,800 | ¥20.48971 | ¥57,371.19 |
Attribute | Description |
---|---|
Other Names | 3046-AA-NIMH-DURACELL 05000394099500 5005845 5000394099500 |
Standard Package | 400 |