Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Blue | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |