Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Dremel Digilab 3D Filament |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | Dremel Digilab 3D Filament |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3916.90.3000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 2017-PLA-BLA-01 2615PL02AA 080596055714 |
Standard Package | 1 |