204G CC BC-3LP | ||
---|---|---|
DigiKey Part Number | 1756-204GCCBC-3LP-ND | |
Manufacturer | ||
Manufacturer Product Number | 204G CC BC-3LP | |
Description | CHARACTER MODULE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White 98.00mm x 60.00mm x 13.60mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 20 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 13.60mm | |
Viewing Area | 77.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - |
Resource Type | Link |
---|---|
Datasheets | 204G CC BC-3LP Specification |
Featured Product | LCD Character Modules |
HTML Datasheet | 204G CC BC-3LP Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.43000 | ¥225.43 |
10 | ¥176.50600 | ¥1,765.06 |
100 | ¥154.17690 | ¥15,417.69 |
Attribute | Description |
---|---|
Other Names | 1756-204GCCBC-3LP |
Standard Package | 100 |