EA WLAN-TP | ||
---|---|---|
DigiKey Part Number | 1481-1288-ND | |
Manufacturer | ||
Manufacturer Product Number | EA WLAN-TP | |
Description | THERMO HANDHELD WIFI DATA LOGGER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handheld -40° ~ 125°C Probe Thermometer LCD C°/F° Data Logging, Memory, Min/Max/Ave, Record | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -40° ~ 125°C | |
Display Type | LCD | |
Input Type | Probe | |
Features | Data Logging, Memory, Min/Max/Ave, Record | |
Probe Type | J, K, N, T | |
Battery Cell Size | - | |
Includes | Cable, Mount | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,521.15000 | ¥1,521.15 |
10 | ¥1,456.89500 | ¥14,568.95 |
Attribute | Description |
---|---|
Other Names | 1481-1288 |
Standard Package | 1 |