


EA DOGL128B-6 | |
|---|---|
DigiKey Part Number | 1481-1054-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGL128B-6 |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Series | Interface SPI |
Packaging Tray | Graphics Color White |
Part Status Active | Background Color Blue |
Display Type STN - Super-Twisted Nematic | Dot Size 0.46mm W x 0.50mm H |
Display Mode Transmissive | Dot Pitch 0.48mm W x 0.52mm H |
Viewing Area 64.00mm W x 35.50mm H | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.12000 | ¥252.12 |
| 10 | ¥202.87500 | ¥2,028.75 |
| 100 | ¥174.39380 | ¥17,439.38 |
| 500 | ¥162.05828 | ¥81,029.14 |








