EA 0FP641-57SW | ||
---|---|---|
DigiKey Part Number | 1481-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | EA 0FP641-57SW | |
Description | LED DISPLAY BEZEL BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | LED Display Bezel 6.693" L x 5.118" W (170.00mm x 130.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LED Display | |
Color | Black | |
Size / Dimension | 6.693" L x 5.118" W (170.00mm x 130.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.82000 | ¥439.82 |
10 | ¥364.36300 | ¥3,643.63 |
100 | ¥351.58070 | ¥35,158.07 |