EA 0FP161-7SW | ||
---|---|---|
DigiKey Part Number | 1481-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | EA 0FP161-7SW | |
Description | LCD DISPLAY BEZEL BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 4.25" L x 3.31" W (108.00mm x 84.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 4.25" L x 3.31" W (108.00mm x 84.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.19000 | ¥405.19 |
10 | ¥316.54300 | ¥3,165.43 |
100 | ¥300.71220 | ¥30,071.22 |