DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD9.1

DigiKey Part Number
4878-ZPD9.1CT-ND - Cut Tape (CT)
4878-ZPD9.1TB-ND
Manufacturer
Manufacturer Product Number
ZPD9.1
Description
DIODE ZENER 9.1V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD9.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.48800¥4.88
100¥0.30600¥30.60
500¥0.26462¥132.31
1,000¥0.19847¥198.47
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16539¥826.95
10,000¥0.13231¥1,323.10
15,000¥0.11164¥1,674.60
25,000¥0.09096¥2,274.00
Manufacturers Standard Package