
SMS260 | |
|---|---|
DigiKey Part Number | 4878-SMS260TR-ND - Tape & Reel (TR) 4878-SMS260CT-ND - Cut Tape (CT) 4878-SMS260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS260 |
Description | DIODE SCHOTTKY 60V 2A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS260 Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.83700 | ¥28.37 |
| 100 | ¥1.79960 | ¥179.96 |
| 500 | ¥1.35164 | ¥675.82 |
| 1,000 | ¥1.20701 | ¥1,207.01 |
| 2,000 | ¥1.08511 | ¥2,170.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.95302 | ¥4,765.10 |
| 10,000 | ¥0.87130 | ¥8,713.00 |
| 15,000 | ¥0.82966 | ¥12,444.90 |
| 25,000 | ¥0.78287 | ¥19,571.75 |
| 35,000 | ¥0.75516 | ¥26,430.60 |
| 50,000 | ¥0.72822 | ¥36,411.00 |








