
SL1G | |
|---|---|
DigiKey Part Number | 4878-SL1GTR-ND - Tape & Reel (TR) 4878-SL1GCT-ND - Cut Tape (CT) 4878-SL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1G |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SL1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123F (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS1004FL_R1_00001 | Panjit International Inc. | 4,229 | 3757-GS1004FL_R1_00001CT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.58700 | ¥5.87 |
| 100 | ¥0.35890 | ¥35.89 |
| 500 | ¥0.25818 | ¥129.09 |
| 1,000 | ¥0.22536 | ¥225.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18332 | ¥549.96 |
| 6,000 | ¥0.16201 | ¥972.06 |
| 9,000 | ¥0.15113 | ¥1,360.17 |
| 15,000 | ¥0.13888 | ¥2,083.20 |
| 21,000 | ¥0.13161 | ¥2,763.81 |
| 30,000 | ¥0.12454 | ¥3,736.20 |

