
SK34-AQ | |
|---|---|
DigiKey Part Number | 4878-SK34-AQTR-ND - Tape & Reel (TR) 4878-SK34-AQCT-ND - Cut Tape (CT) 4878-SK34-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34-AQ |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK34-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.30000 | ¥33.00 |
| 100 | ¥2.10800 | ¥210.80 |
| 500 | ¥1.59248 | ¥796.24 |
| 1,000 | ¥1.42583 | ¥1,425.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21398 | ¥3,641.94 |
| 6,000 | ¥1.10720 | ¥6,643.20 |
| 9,000 | ¥1.05277 | ¥9,474.93 |
| 15,000 | ¥0.99161 | ¥14,874.15 |
| 21,000 | ¥0.95538 | ¥20,062.98 |
| 30,000 | ¥0.92018 | ¥27,605.40 |

