
MMTV431A | |
|---|---|
DigiKey Part Number | 4878-MMTV431ATR-ND - Tape & Reel (TR) 4878-MMTV431ACT-ND - Cut Tape (CT) 4878-MMTV431ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMTV431A |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 20 VV ±0.5% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTV431A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.05000 | ¥2.05 |
| 10 | ¥1.37700 | ¥13.77 |
| 25 | ¥1.22160 | ¥30.54 |
| 100 | ¥1.04370 | ¥104.37 |
| 250 | ¥0.95916 | ¥239.79 |
| 500 | ¥0.90850 | ¥454.25 |
| 1,000 | ¥0.86668 | ¥866.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81498 | ¥2,444.94 |
| 6,000 | ¥0.78970 | ¥4,738.20 |
| 9,000 | ¥0.77702 | ¥6,993.18 |
| 15,000 | ¥0.76299 | ¥11,444.85 |
| 21,000 | ¥0.75479 | ¥15,850.59 |
| 30,000 | ¥0.74690 | ¥22,407.00 |
| 75,000 | ¥0.72991 | ¥54,743.25 |









