gbu
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4J

DigiKey Part Number
4878-GBU4J-ND
Manufacturer
Manufacturer Product Number
GBU4J
Description
BRIDGE RECT 1PHASE 600V 2.8A GBU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU4J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2.8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.28400¥42.84
100¥2.77360¥277.36
500¥2.12162¥1,060.81
1,000¥1.91157¥1,911.57
2,000¥1.73464¥3,469.28
5,000¥1.54306¥7,715.30
10,000¥1.42465¥14,246.50
50,000¥1.28693¥64,346.50
Manufacturers Standard Package