
BAS20 | |
|---|---|
DigiKey Part Number | 4878-BAS20TR-ND - Tape & Reel (TR) 4878-BAS20CT-ND - Cut Tape (CT) 4878-BAS20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20 |
Description | DIODE STANDARD 150V 200MA SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS20 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS20 | Diotec Semiconductor | 91 | 4878-BAS20CT-ND | ¥1.24000 | Parametric Equivalent |
| BAS20-E3-08 | Vishay General Semiconductor - Diodes Division | 11,915 | 112-BAS20-E3-08CT-ND | ¥2.98000 | Parametric Equivalent |
| BAS20-E3-18 | Vishay General Semiconductor - Diodes Division | 5,806 | BAS20-E3-18GICT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76100 | ¥7.61 |
| 100 | ¥0.46730 | ¥46.73 |
| 500 | ¥0.33808 | ¥169.04 |
| 1,000 | ¥0.29590 | ¥295.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24209 | ¥726.27 |
| 6,000 | ¥0.21486 | ¥1,289.16 |
| 9,000 | ¥0.20095 | ¥1,808.55 |
| 15,000 | ¥0.18529 | ¥2,779.35 |
| 21,000 | ¥0.17601 | ¥3,696.21 |
| 30,000 | ¥0.16698 | ¥5,009.40 |



