
1N5821 | |
|---|---|
DigiKey Part Number | 4878-1N5821CT-ND - Cut Tape (CT) 4878-1N5821TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5821 |
Description | DIODE SCHOTTKY 30V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5821 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 9.4 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.24280 | ¥224.28 |
| 500 | ¥1.69766 | ¥848.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,700 | ¥1.40609 | ¥2,390.35 |
| 3,400 | ¥1.27618 | ¥4,339.01 |
| 5,100 | ¥1.20996 | ¥6,170.80 |
| 8,500 | ¥1.13552 | ¥9,651.92 |
| 11,900 | ¥1.09143 | ¥12,988.02 |
| 17,000 | ¥1.04857 | ¥17,825.69 |



