
ZXTN19060CGTA | |
|---|---|
DigiKey Part Number | ZXTN19060CGTR-ND - Tape & Reel (TR) ZXTN19060CGCT-ND - Cut Tape (CT) ZXTN19060CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19060CGTA |
Description | TRANS NPN 60V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 7 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 700mA, 7A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.40100 | ¥64.01 |
| 100 | ¥4.21990 | ¥421.99 |
| 500 | ¥3.28098 | ¥1,640.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.97866 | ¥2,978.66 |
| 2,000 | ¥2.72429 | ¥5,448.58 |
| 3,000 | ¥2.59462 | ¥7,783.86 |
| 5,000 | ¥2.44895 | ¥12,244.75 |
| 7,000 | ¥2.36265 | ¥16,538.55 |
| 10,000 | ¥2.27881 | ¥22,788.10 |
| 25,000 | ¥2.22242 | ¥55,560.50 |











