ZXTD09N50DE6TA | ||
---|---|---|
DigiKey Part Number | ZXTD09N50DE6TR-ND - Tape & Reel (TR) ZXTD09N50DE6CT-ND - Cut Tape (CT) ZXTD09N50DE6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTD09N50DE6TA | |
Description | TRANS 2NPN 50V 1A SOT23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 1A 215MHz 1.1W Surface Mount SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXTD09N50DE6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.62600 | ¥66.26 |
100 | ¥5.15270 | ¥515.27 |
500 | ¥4.36718 | ¥2,183.59 |
1,000 | ¥3.55754 | ¥3,557.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.34901 | ¥10,047.03 |
6,000 | ¥3.18954 | ¥19,137.24 |
9,000 | ¥3.04232 | ¥27,380.88 |