
ZXCT210BDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT210BDW-7TR-ND - Tape & Reel (TR) 31-ZXCT210BDW-7CT-ND - Cut Tape (CT) 31-ZXCT210BDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210BDW-7 |
Description | IC CURRENT MONITOR 0.8% SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case 6-TSSOP, SC-88, SOT-363 |
Accuracy ±0.8% | Supplier Device Package SOT-363 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.33200 | ¥23.32 |
| 25 | ¥2.07400 | ¥51.85 |
| 100 | ¥1.79450 | ¥179.45 |
| 250 | ¥1.66024 | ¥415.06 |
| 500 | ¥1.57936 | ¥789.68 |
| 1,000 | ¥1.51278 | ¥1,512.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43058 | ¥4,291.74 |
| 6,000 | ¥1.39035 | ¥8,342.10 |
| 9,000 | ¥1.37020 | ¥12,331.80 |
| 15,000 | ¥1.34787 | ¥20,218.05 |
| 21,000 | ¥1.33482 | ¥28,031.22 |
| 30,000 | ¥1.32227 | ¥39,668.10 |

