ZXCT1008FTA | ||
---|---|---|
DigiKey Part Number | ZXCT1008FTR-ND - Tape & Reel (TR) ZXCT1008FCT-ND - Cut Tape (CT) ZXCT1008FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXCT1008FTA | |
Description | IC CURRENT MONITOR 1% SOT23-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side 25mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXCT1008FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ZXCT1008FTA |
Environmental Information | Diodes Environmental Compliance Cert |
Reference Design Library | ZXCT1008EV1: HS Current Monitor, 0.5A, 2A, 2.5A |
PCN Design/Specification | Mult Changes 07/Nov/2023 |
EDA Models | ZXCT1008FTA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥8.95000 | ¥89.50 |
25 | ¥8.49680 | ¥212.42 |
100 | ¥6.97990 | ¥697.99 |
250 | ¥6.52468 | ¥1,631.17 |
500 | ¥5.76588 | ¥2,882.94 |
1,000 | ¥4.55199 | ¥4,551.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24854 | ¥12,745.62 |
6,000 | ¥4.03612 | ¥24,216.72 |
15,000 | ¥3.88439 | ¥58,265.85 |
Attribute | Description |
---|---|
Other Names | ZXCT1008FTR-NDR UZXCT1008FTR-ND ZXCT1008FTR ZXCT1008FCT-NDR UZXCT1008FCT ZXCT1008FDKR ZXCT1008FCT UZXCT1008FCT-ND UZXCT1008FTA UZXCT1008FTR |
Standard Package | 3,000 |