ZTLV431AFTA | ||
---|---|---|
DigiKey Part Number | ZTLV431AFTR-ND - Tape & Reel (TR) ZTLV431AFCT-ND - Cut Tape (CT) ZTLV431AFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZTLV431AFTA | |
Description | IC VREF SHUNT ADJ 1% SOT23 | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 15 mA SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.26800 | ¥42.68 |
25 | ¥4.00960 | ¥100.24 |
100 | ¥3.27230 | ¥327.23 |
250 | ¥3.03924 | ¥759.81 |
500 | ¥2.58660 | ¥1,293.30 |
1,000 | ¥2.06921 | ¥2,069.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87523 | ¥5,625.69 |
6,000 | ¥1.74590 | ¥10,475.40 |
15,000 | ¥1.68123 | ¥25,218.45 |
30,000 | ¥1.61657 | ¥48,497.10 |