TB0640L-13-F | ||
---|---|---|
DigiKey Part Number | TB0640L-FDITR-ND - Tape & Reel (TR) TB0640L-FDICT-ND - Cut Tape (CT) TB0640L-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TB0640L-13-F | |
Description | THYRISTOR 58V 150A DO214AA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥6.52000 | ¥65.20 |
100 | ¥5.06980 | ¥506.98 |
500 | ¥4.29710 | ¥2,148.55 |
1,000 | ¥3.50038 | ¥3,500.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29521 | ¥9,885.63 |
6,000 | ¥3.13830 | ¥18,829.80 |
9,000 | ¥2.99345 | ¥26,941.05 |