RMB | USD

Digi-Key has discontinued this item.
DO-214AC, SMA (Unidirectional)
DO-214AC, SMA (Unidirectional)
31-SMA

SMAJ24A-13

Digi-Key Part Number
SMAJ24ADITR-ND - Tape & Reel (TR)
SMAJ24ADICT-ND - Cut Tape (CT)
SMAJ24ADIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SMAJ24A-13
Supplier
Description
TVS DIODE 24V 38.9V SMA
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
SMAJ24A
SMAJ24ADITR
SMAJ24ATR
SMAJ24ATR-ND
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ24A-13-FDiodes Incorporated68,947SMAJ24A-FDICT-ND¥3.15000RoHS Replacement