


SBR3U40S1F-7 | |
|---|---|
DigiKey Part Number | 31-SBR3U40S1F-7TR-ND - Tape & Reel (TR) 31-SBR3U40S1F-7CT-ND - Cut Tape (CT) 31-SBR3U40S1F-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U40S1F-7 |
Description | DIODE SBR 40V 3A SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.92700 | ¥19.27 |
| 100 | ¥1.58280 | ¥158.28 |
| 500 | ¥1.18684 | ¥593.42 |
| 1,000 | ¥1.05890 | ¥1,058.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91692 | ¥2,750.76 |
| 6,000 | ¥0.78560 | ¥4,713.60 |
| 9,000 | ¥0.69530 | ¥6,257.70 |
| 15,000 | ¥0.68317 | ¥10,247.55 |
| 21,000 | ¥0.67637 | ¥14,203.77 |
| 30,000 | ¥0.65010 | ¥19,503.00 |
| 75,000 | ¥0.62411 | ¥46,808.25 |










