PI6C10804WEX | ||
---|---|---|
DigiKey Part Number | PI6C10804WEXTR-ND - Tape & Reel (TR) PI6C10804WEXCT-ND - Cut Tape (CT) PI6C10804WEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI6C10804WEX | |
Description | IC CLK BUFFER 1:4 180MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 180 MHz | |
Voltage - Supply | 1.4V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PI6C10804 |
Video File | Total Timing Solutions | Datasheet Preview |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | Total Timing Solutions |
PCN Obsolescence/ EOL | EOL PCN2602 31/Jan/2023 |
PCN Assembly/Origin | Mult Dev 02/Jul/2020 |
PCN Packaging | |
HTML Datasheet | PI6C10804 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.31600 | ¥113.16 |
25 | ¥10.67240 | ¥266.81 |
100 | ¥9.09440 | ¥909.44 |
250 | ¥8.53916 | ¥2,134.79 |
500 | ¥7.47176 | ¥3,735.88 |
1,000 | ¥6.19088 | ¥6,190.88 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
551SDCGI | Renesas Electronics Corporation | 943 | 800-2901-5-ND | ¥13.99103 | Similar |
551SDCGI8 | Renesas Electronics Corporation | 3,115 | 800-551SDCGI8CT-ND | ¥19.35000 | Similar |
621SDCGI | Renesas Electronics Corporation | 251 | 800-4076-ND | ¥26.10000 | Similar |
Attribute | Description |
---|---|
Other Names | PI6C10804WEXCT PI6C10804WEXDKR PI6C10804WEXTR PI6C10804WEX-ND |
Standard Package | 2,500 |