PT7C43390LEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V9536UEX

DigiKey Part Number
PI4IOE5V9536UEXDITR-ND - Tape & Reel (TR)
PI4IOE5V9536UEXDICT-ND - Cut Tape (CT)
PI4IOE5V9536UEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4IOE5V9536UEX
Description
IC XPNDR 1MHZ SMBUS 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 4 SMBus 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
SMBus
Interrupt Output
No
Features
POR
Output Type
-
Current - Output Source/Sink
50mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥7.22000¥72.20
25¥6.53240¥163.31
100¥5.77100¥577.10
250¥5.40864¥1,352.16
500¥5.23548¥2,617.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.27735¥10,693.38
Manufacturers Standard Package