PI3PCIE3242AZLEX | ||
---|---|---|
DigiKey Part Number | PI3PCIE3242AZLEXDITR-ND - Tape & Reel (TR) PI3PCIE3242AZLEXDICT-ND - Cut Tape (CT) PI3PCIE3242AZLEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3PCIE3242AZLEX | |
Description | IC INTERFACE SPECIALIZED 30TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCIe Interface 30-TQFN (2.5x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | PI3PCIE3242AZLEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe | |
Interface | PCI Express | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.98000 | ¥13.98 |
10 | ¥12.54400 | ¥125.44 |
25 | ¥11.83360 | ¥295.84 |
100 | ¥10.08180 | ¥1,008.18 |
250 | ¥9.46640 | ¥2,366.60 |
500 | ¥8.33308 | ¥4,166.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.33309 | ¥29,165.82 |