
PI3B3257QEX-2017 | |
|---|---|
DigiKey Part Number | 31-PI3B3257QEX-2017TR-ND - Tape & Reel (TR) 31-PI3B3257QEX-2017CT-ND - Cut Tape (CT) 31-PI3B3257QEX-2017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3257QEX-2017 |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.19000 | ¥4.19 |
| 10 | ¥2.96000 | ¥29.60 |
| 25 | ¥2.64160 | ¥66.04 |
| 100 | ¥2.29520 | ¥229.52 |
| 250 | ¥2.12944 | ¥532.36 |
| 500 | ¥2.02968 | ¥1,014.84 |
| 1,000 | ¥1.96331 | ¥1,963.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.86082 | ¥4,652.05 |
| 5,000 | ¥1.80852 | ¥9,042.60 |
| 7,500 | ¥1.78233 | ¥13,367.48 |
| 12,500 | ¥1.75332 | ¥21,916.50 |
| 17,500 | ¥1.73636 | ¥30,386.30 |
| 25,000 | ¥1.72005 | ¥43,001.25 |

