Direct
Similar
Similar
Similar
Similar
Similar



MMSZ5240BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5240BSDITR-ND - Tape & Reel (TR) MMSZ5240BSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5240BS-7 |
Description | DIODE ZENER 10V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5240BS-7-F | Diodes Incorporated | 24,941 | MMSZ5240BS-FDICT-ND | ¥1.90000 | Direct |
| BZT52C10S-7-F | Diodes Incorporated | 2,353 | BZT52C10S-FDICT-ND | ¥2.07000 | Similar |
| BZT52C10S-TP | MCC (Micro Commercial Components) | 0 | BZT52C10S-TPMSCT-ND | ¥1.57000 | Similar |
| BZX384-C10,115 | Nexperia USA Inc. | 0 | 1727-6226-1-ND | ¥0.00000 | Similar |
| MMXZ5240B-TP | MCC (Micro Commercial Components) | 0 | MMXZ5240B-TP-ND | ¥0.25192 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.58282 | ¥17,484.60 |
| 75,000 | ¥0.56855 | ¥42,641.25 |




