Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5240BS-7-F

DigiKey Part Number
MMSZ5240BS-FDITR-ND - Tape & Reel (TR)
MMSZ5240BS-FDICT-ND - Cut Tape (CT)
MMSZ5240BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240BS-7-F
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4697 TR PBFREECentral Semiconductor Corp3,6831514-CMHZ4697TRPBFREECT-ND¥5.87000Similar
MMSZ5240BS_R1_00001Panjit International Inc.4,9403757-MMSZ5240BS_R1_00001CT-ND¥0.99000Similar
In-Stock: 24,941
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15800¥11.58
100¥0.71620¥71.62
500¥0.52330¥261.65
1,000¥0.46071¥460.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38079¥1,142.37
6,000¥0.34040¥2,042.40
9,000¥0.31978¥2,878.02
15,000¥0.29660¥4,449.00
21,000¥0.28286¥5,940.06
30,000¥0.26949¥8,084.70
Manufacturers Standard Package