MMDT5401-7-F | ||
---|---|---|
DigiKey Part Number | MMDT5401-FDITR-ND - Tape & Reel (TR) MMDT5401-FDICT-ND - Cut Tape (CT) MMDT5401-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMDT5401-7-F | |
Description | TRANS 2PNP 150V 0.2A SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMDT5401-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 150V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMDT5401 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev A/T Chg 5/Apr/2021 |
EDA Models | MMDT5401-7-F Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24790 | ¥124.79 |
500 | ¥1.01812 | ¥509.06 |
1,000 | ¥0.75539 | ¥755.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63550 | ¥1,906.50 |
6,000 | ¥0.60759 | ¥3,645.54 |
9,000 | ¥0.52549 | ¥4,729.41 |
30,000 | ¥0.51563 | ¥15,468.90 |
75,000 | ¥0.42696 | ¥32,022.00 |
150,000 | ¥0.42039 | ¥63,058.50 |
Attribute | Description |
---|---|
Other Names | MMDT54017F MMDT5401-FDIDKR MMDT5401-FDICT MMDT5401-FDITR |
Standard Package | 3,000 |