
MMDT3904-7-F | |
|---|---|
DigiKey Part Number | MMDT3904-FDITR-ND - Tape & Reel (TR) MMDT3904-FDICT-ND - Cut Tape (CT) MMDT3904-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904-7-F |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT3904-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847SH6327XTSA1 | Infineon Technologies | 112,729 | BC847SH6327XTSA1CT-ND | ¥3.14000 | Similar |
| CMKT3904 TR PBFREE | Central Semiconductor Corp | 7,000 | 1514-CMKT3904TRPBFREECT-ND | ¥6.62000 | Similar |
| MMDT3904_R1_00001 | Panjit International Inc. | 19,154 | 3757-MMDT3904_R1_00001CT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.12500 | ¥11.25 |
| 100 | ¥0.69470 | ¥69.47 |
| 500 | ¥0.50726 | ¥253.63 |
| 1,000 | ¥0.44657 | ¥446.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36894 | ¥1,106.82 |
| 6,000 | ¥0.32974 | ¥1,978.44 |
| 9,000 | ¥0.30974 | ¥2,787.66 |
| 15,000 | ¥0.28723 | ¥4,308.45 |
| 21,000 | ¥0.27389 | ¥5,751.69 |
| 30,000 | ¥0.26092 | ¥7,827.60 |











