MMBT4403T-7-F | ||
---|---|---|
DigiKey Part Number | MMBT4403T-FDITR-ND - Tape & Reel (TR) MMBT4403T-FDICT-ND - Cut Tape (CT) MMBT4403T-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT4403T-7-F | |
Description | TRANS PNP 40V 0.6A SOT523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 150 mW Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.55300 | ¥15.53 |
100 | ¥0.75850 | ¥75.85 |
500 | ¥0.63282 | ¥316.41 |
1,000 | ¥0.43974 | ¥439.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38107 | ¥1,143.21 |
6,000 | ¥0.35349 | ¥2,120.94 |
9,000 | ¥0.29313 | ¥2,638.17 |
30,000 | ¥0.28796 | ¥8,638.80 |
75,000 | ¥0.25865 | ¥19,398.75 |
150,000 | ¥0.22416 | ¥33,624.00 |