GBJ1506-F | ||
---|---|---|
DigiKey Part Number | GBJ1506-FDI-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ1506-F | |
Description | BRIDGE RECT 1PHASE 600V 15A GBJ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.23000 | ¥14.23 |
15 | ¥11.83133 | ¥177.47 |
105 | ¥9.41514 | ¥988.59 |
510 | ¥7.96645 | ¥4,062.89 |
1,005 | ¥6.75941 | ¥6,793.21 |
2,010 | ¥6.42144 | ¥12,907.09 |
5,010 | ¥6.18003 | ¥30,961.95 |
10,005 | ¥5.97544 | ¥59,784.28 |