
DMN3024LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMN3024LSS-13TR-ND - Tape & Reel (TR) 31-DMN3024LSS-13CT-ND - Cut Tape (CT) 31-DMN3024LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3024LSS-13 |
Description | MOSFET N-CH 30V 6.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.4A (Ta) 1.6W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 608 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4128DY-T1-E3 | Vishay Siliconix | 3,704 | 742-SI4128DY-T1-E3CT-ND | ¥8.85000 | Similar |
| SI4128DY-T1-GE3 | Vishay Siliconix | 15,859 | SI4128DY-T1-GE3CT-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.55700 | ¥55.57 |
| 100 | ¥3.62460 | ¥362.46 |
| 500 | ¥2.79418 | ¥1,397.09 |
| 1,000 | ¥2.52649 | ¥2,526.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.23664 | ¥5,591.60 |
| 5,000 | ¥2.05740 | ¥10,287.00 |
| 7,500 | ¥1.96608 | ¥14,745.60 |
| 12,500 | ¥1.86349 | ¥23,293.62 |
| 17,500 | ¥1.80274 | ¥31,547.95 |
| 25,000 | ¥1.74371 | ¥43,592.75 |


