N-Channel 30 V 7.3A (Ta) 1.4W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3018SSS-13

DigiKey Part Number
DMN3018SSS-13DITR-ND - Tape & Reel (TR)
DMN3018SSS-13DICT-ND - Cut Tape (CT)
DMN3018SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3018SSS-13
Description
MOSFET N CH 30V 7.3A 8-SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7.3A (Ta) 1.4W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
697 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
21mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4178DY-T1-GE3Vishay Siliconix6,680SI4178DY-T1-GE3CT-ND¥8.93000Similar
STS10N3LH5STMicroelectronics1,378497-10010-1-ND¥13.56000Similar
In-Stock: 1,771
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.96100¥29.61
100¥1.88470¥188.47
500¥1.41860¥709.30
1,000¥1.26800¥1,268.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.10467¥2,761.68
5,000¥1.00358¥5,017.90
7,500¥0.95205¥7,140.38
12,500¥0.89412¥11,176.50
17,500¥0.85983¥15,047.02
25,000¥0.82647¥20,661.75
Manufacturers Standard Package