DMN2046U-13 | ||
---|---|---|
DigiKey Part Number | 31-DMN2046U-13TR-ND - Tape & Reel (TR) 31-DMN2046U-13CT-ND - Cut Tape (CT) 31-DMN2046U-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2046U-13 | |
Description | MOSFET N-CH 20V 3.4A SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 3.4A (Ta) 760mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 292 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.14600 | ¥21.46 |
100 | ¥1.08290 | ¥108.29 |
500 | ¥0.88322 | ¥441.61 |
1,000 | ¥0.65535 | ¥655.35 |
2,000 | ¥0.55133 | ¥1,102.66 |
5,000 | ¥0.52711 | ¥2,635.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45588 | ¥4,558.80 |
30,000 | ¥0.44733 | ¥13,419.90 |
50,000 | ¥0.37041 | ¥18,520.50 |