DMG1026UV-7 | ||
---|---|---|
DigiKey Part Number | DMG1026UV-7DITR-ND - Tape & Reel (TR) DMG1026UV-7DICT-ND - Cut Tape (CT) DMG1026UV-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG1026UV-7 | |
Description | MOSFET 2N-CH 60V 0.41A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 410mA 580mW Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMG1026UV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 410mA | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 25V | |
Power - Max | 580mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MOSFETs |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Bond Wire 11/Nov/2011 |
PCN Assembly/Origin | Mult Dev A/T Site 31/Mar/2021 |
HTML Datasheet | DMG1026UV |
EDA Models | DMG1026UV-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51450 | ¥151.45 |
500 | ¥1.40200 | ¥701.00 |
1,000 | ¥0.95334 | ¥953.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87765 | ¥2,632.95 |
6,000 | ¥0.84119 | ¥5,047.14 |
9,000 | ¥0.75707 | ¥6,813.63 |
30,000 | ¥0.74585 | ¥22,375.50 |
75,000 | ¥0.70099 | ¥52,574.25 |
Attribute | Description |
---|---|
Other Names | DMG1026UV-7DITR DMG1026UV-7DIDKR DMG1026UV-7DICT DMG1026UV7 |
Standard Package | 3,000 |