DMB53D0UDW-7 | ||
---|---|---|
DigiKey Part Number | DMB53D0UDWDITR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMB53D0UDW-7 | |
Description | MOSFET NMOS+NPN TRANS SOT-363 | |
Customer Reference | ||
Detailed Description | Transistor General Purpose NPN, N-Channel 45V NPN, 50V N-Channel 100mA PNP, 160mA N-Channel Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 45V NPN, 50V N-Channel | |
Current Rating (Amps) | 100mA PNP, 160mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |