PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLZ15Q-7

DigiKey Part Number
31-DFLZ15Q-7TR-ND - Tape & Reel (TR)
31-DFLZ15Q-7CT-ND - Cut Tape (CT)
31-DFLZ15Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ15Q-7
Description
DIODE ZENER 15V 1W POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLZ15Q-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,605
Factory Stock: 102,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.98500¥29.85
100¥2.04260¥204.26
500¥1.56292¥781.46
1,000¥1.36446¥1,364.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23700¥3,711.00
6,000¥1.08330¥6,499.80
9,000¥1.07655¥9,688.95
15,000¥1.06164¥15,924.60
21,000¥0.97963¥20,572.23
30,000¥0.94479¥28,343.70
Manufacturers Standard Package