DFLR1800-7 | ||
---|---|---|
DigiKey Part Number | DFLR1800-7DITR-ND - Tape & Reel (TR) DFLR1800-7DICT-ND - Cut Tape (CT) DFLR1800-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DFLR1800-7 | |
Description | DIODE GP 800V 1A POWERDI123 | |
Customer Reference | ||
Detailed Description | Diode 800 V 1A Surface Mount PowerDI™ 123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |