DCX123JU-7-F | ||
---|---|---|
DigiKey Part Number | DCX123JU-FDITR-ND - Tape & Reel (TR) DCX123JU-FDICT-ND - Cut Tape (CT) DCX123JU-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DCX123JU-7-F | |
Description | TRANS NPN/PNP PREBIAS SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.94300 | ¥19.43 |
100 | ¥0.95040 | ¥95.04 |
500 | ¥0.79250 | ¥396.25 |
1,000 | ¥0.55072 | ¥550.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47725 | ¥1,431.75 |
6,000 | ¥0.44270 | ¥2,656.20 |
9,000 | ¥0.36712 | ¥3,304.08 |
30,000 | ¥0.36064 | ¥10,819.20 |
75,000 | ¥0.32393 | ¥24,294.75 |
150,000 | ¥0.28074 | ¥42,111.00 |