BZX84C5V1TS-7-F | ||
---|---|---|
DigiKey Part Number | BZX84C5V1TS-FDITR-ND - Tape & Reel (TR) BZX84C5V1TS-FDICT-ND - Cut Tape (CT) BZX84C5V1TS-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C5V1TS-7-F | |
Description | DIODE ZENER ARRAY 5.1V SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 3 Independent 5.1 V 200 mW ±6% SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84C5V1TS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.48000 | ¥24.80 |
100 | ¥1.25040 | ¥125.04 |
500 | ¥1.10794 | ¥553.97 |
1,000 | ¥0.86217 | ¥862.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77163 | ¥2,314.89 |
6,000 | ¥0.75440 | ¥4,526.40 |
9,000 | ¥0.66818 | ¥6,013.62 |
30,000 | ¥0.65956 | ¥19,786.80 |
75,000 | ¥0.56041 | ¥42,030.75 |
150,000 | ¥0.53886 | ¥80,829.00 |